B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-197
- Mfr. Part No.:
- 8EI4X5MWD10.M300-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€3,551.71
(exc. VAT)
€4,368.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,551.71 |
*price indicative
- RS Stock No.:
- 682-197
- Mfr. Part No.:
- 8EI4X5MWD10.M300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance control across diverse industrial applications. This Compact unit features dual-axis control, enabling precise motion management in automated systems. Equipped with Advanced digital multi-encoder interfaces, it seamlessly integrates with various motor configurations, enhancing operational efficiency. The robust design ensures reliability in demanding environments, while support for a wide voltage range allows for versatile installations. With integrated protections, including overload and short circuit safeguards, this servo drive delivers safe, efficient performance that meets the expectations of modern manufacturing needs.
Dual-axis control for precise motion management
Integrated digital multi-encoder interfaces for enhanced compatibility
Supports a wide voltage range of 110 to 230 VAC, making it versatile for various applications
Advanced overload and short circuit protection ensure safe operation
Compact design facilitates installation in space-constrained environments
Compatible with a broad range of automation systems and configurations
Designed to operate efficiently under varying electrical conditions
Robust construction intended for reliability and longevity in industrial settings
