B&R 2.87 kW, 24V dc, 3 Phase, 3.8A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-246
- Mfr. Part No.:
- 8BVI0028HCSA.000-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€2,479.80
(exc. VAT)
€3,050.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,479.80 |
*price indicative
- RS Stock No.:
- 682-246
- Mfr. Part No.:
- 8BVI0028HCSA.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 3.8A | |
| Power Rating | 2.87kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 3.8A | ||
Power Rating 2.87kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R SinCos inverter module designed for efficient motion control. This module serves as a pivotal component in automation systems, enabling real-time operation in machine control applications. With its Compact design and modular expandability through virtual wiring, it guarantees a streamlined implementation of network-based safety technology. The module ensures immediate triggering of safety functions while maintaining high performance standards across various configurations, making it Ideal for dynamic production environments.
Dynamic node allocation ensures efficient network configuration
Supports two slots for plug-in modules which enhancing functionality
Offers both cold plate and pass-through mounting options for versatile installation
Provides functional safety support in compliance with openSAFETY standards
CE and UKCA certifications guarantee adherence to regulatory requirements
Delivers continuous power consumption of 2.87 kW with a nominal DC bus connection of 750 V
Interfaces compatible with various encoder types enhance integration possibilities
Temperature monitoring protects against overheating scenarios
Related links
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 5.73 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
