B&R 5.6 kW, 24V dc, 3 Phase, 7.6A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-510
- Mfr. Part No.:
- 8BVI0055HWSA.000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,774.11
(exc. VAT)
€3,412.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,774.11 |
*price indicative
- RS Stock No.:
- 681-510
- Mfr. Part No.:
- 8BVI0055HWSA.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 7.6A | |
| Power Rating | 5.6kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 7.6A | ||
Power Rating 5.6kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti SafeMOTION SinCos inverter module designed for modular expandability and efficient safety functionality in industrial automation. This innovative module ensures immediate triggering of safety functions, reducing cycle times and enhancing operational reliability. With its Compact design and network-based safety technology, it simplifies integration into existing systems while providing clear control and status information. The unit supports dynamic node allocation and includes slots for additional plug-in modules, allowing for tailored solutions to meet diverse automation needs.
Network-based safety technology for efficient safety management
Modular design allows for flexible system expansion through virtual wiring
Short cycle times enable immediate triggering of safety functions
Compact footprint ensures easy integration into limited spaces
User-friendly implementation with transparent control and status feedback
Supports dynamic node allocation for seamless system integration
Equipped with two slots for additional plug-in modules which enhancing versatility
Rated for both CE and UL certifications which ensuring compliance with safety standards
Eliminates the need for additional accessories with required Terminal Block sets included
Overload and short-circuit protection enhance operational safety
Related links
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
