B&R 11.2 kW, 24V dc, 3 Phase, 15.1A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-096
- Mfr. Part No.:
- 8BVI0110HWSA.000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,182.56
(exc. VAT)
€3,914.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,182.56 |
*price indicative
- RS Stock No.:
- 681-096
- Mfr. Part No.:
- 8BVI0110HWSA.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 15.1A | |
| Power Rating | 11.2kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 15.1A | ||
Power Rating 11.2kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Sophisticated SinCos inverter module designed for seamless integration into network-based safety technology. This device excels in modular expandability, allowing for easy enhancements through virtual wiring. Optimised for performance, it delivers Rapid triggering of safety functions with minimal cycle times, coupled with comprehensive control and status visibility even in standard applications. Its Compact design further enhances versatility, making it suitable for various installations while maintaining operational efficiency.
Dynamic node allocation (DNA) capability enhances system integration
Wall mounting design optimises space in operational environments
Supports a voltage range of 750 VDC with a continuous power consumption of 11.2 kW
Functional safety compliant with openSAFETY standards which ensuring reliable operation
Robust overload and short-circuit protection mechanisms for enhanced reliability
Two slots for plug-in modules provide flexible configuration options
Compact structural design facilitates easy installation and maintenance
Related links
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
