B&R 1.46 kW, 24V dc, 3 Phase, 1.9A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-497
- Mfr. Part No.:
- 8BVI0014HWSA.000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,326.97
(exc. VAT)
€2,862.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,326.97 |
*price indicative
- RS Stock No.:
- 682-497
- Mfr. Part No.:
- 8BVI0014HWSA.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 1.9A | |
| Power Rating | 1.46kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 1.9A | ||
Power Rating 1.46kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti SafeMOTION SinCos inverter module, designed for efficient and reliable motor control in industrial applications. This module features wall mounting for straightforward integration and is equipped with dynamic node allocation (DNA) capabilities, facilitating seamless network connections. Its modular design allows for easy expandability through virtual wiring, ensuring immediate triggering of safety functions with minimal cycle times. With Compact dimensions and a robust architecture, it engineered to optimise performance and safety in motion control tasks.
Dynamic node allocation ensures easy integration into existing systems
Immediate triggering of safety functions mitigates risks in critical operations
Modular expandability through virtual wiring allows for customised configurations
Compact design enables efficient use of space within control cabinets
Wall mounting facilitates straightforward installation in various environments
Support for multiple plug-in modules enhances versatility in applications
CE and UKCA certifications affirm compliance with international safety standards
Related links
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 2.91 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
