B&R 16.2 kW, 24V dc, 3 Phase, 22A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-102
- Mfr. Part No.:
- 8BVI0220HCSA.000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,060.81
(exc. VAT)
€4,994.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,060.81 |
*price indicative
- RS Stock No.:
- 681-102
- Mfr. Part No.:
- 8BVI0220HCSA.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 22A | |
| Power Rating | 16.2kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 22A | ||
Power Rating 16.2kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R SinCos inverter module designed for high-performance motion control applications. This module features a Compact design that utilises network-based safety technology for efficient implementation. With a modular approach and Rapid response capabilities, it ensures immediate triggering of safety functions, making it a reliable choice for various industrial settings. Tailored for both cold plate and pass-through mounting, it offers optimal flexibility and efficient power dissipation, aligning with the requirements of modern automated systems.
Modular expandability through virtual wiring allows for easy integration tailored to specific requirements
Immediate triggering of safety functions ensures quick response to potential hazards
Compact design aids in optimising space within control cabinets without sacrificing performance
Supports dynamic node allocation (DNA) for streamlined network communications
Compatible with multiple plug-in modules which enhancing system adaptability and functionality
Integrated cooling and mounting types contribute to improved performance stability
CE and UKCA certified, confirming adherence to international safety standards
Related links
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
