B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-291
- Mfr. Part No.:
- 8EI4X5MWD10.0D00-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€3,217.93
(exc. VAT)
€3,958.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,217.93 |
*price indicative
- RS Stock No.:
- 682-291
- Mfr. Part No.:
- 8EI4X5MWD10.0D00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to deliver unparalleled performance and flexibility in automation systems. Featuring a digital multi-standard encoder Interface per axis, this drive supports a wide range of applications requiring precise motion control. It accommodates both single-phase (110-230 VAC) and three-phase (200-230 VAC) power inputs while providing an integrated line filter for enhanced reliability. The unit's Compact design and wall-mounting capability make it easy to integrate into various setups, ensuring optimal space utilisation without compromising functionality.
Supports up to 2 axes with individual digital multi-encoder interfaces
Compatible with multiple mains voltage configurations for broader application versatility
Incorporates an integrated line filter for compliance with EN 61800-3 category C3
Max. input power of 5 kVA, accommodating demanding automation tasks
Features overload and short-circuit protection for increased safety and reliability
Allows for flexible wiring with Terminal connection cross-sections from 0.25 to 4 mm²
Designed for vertical and horizontal mounting to suit various installation needs
Supports high switching frequencies up to 20 kHz for optimal motor performance
Exceeds operational temperature ranges which ensuring robust functionality in diverse environments
Complies with UL and CE certifications, affirming its quality and safety standards
