B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-296
- Mfr. Part No.:
- 8EI4X5MWD10.C200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,871.63
(exc. VAT)
€4,762.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,871.63 |
*price indicative
- RS Stock No.:
- 682-296
- Mfr. Part No.:
- 8EI4X5MWD10.C200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis modular servo drive, engineered to facilitate precise motion control in automation systems. This versatile equipment includes an Advanced digital multi-standard encoder Interface per axis, capable of accommodating various configurations for optimal performance. Designed for wall mounting, it supports power supply options ranging from 110-230 VAC, ensuring compatibility with different operational environments. With features catering to enhanced load management and swift response times, this servo drive is Ideal for applications demanding precision and reliability.
Includes slots for plug-in modules, allowing for future expansion
CE and UL certified which ensuring compliance with international safety standards
Integrated line filter designed per EN 61800-3 category C3 to protect against electrical interference
Operating within a frequency range of 50/60 Hz, providing reliable performance in varied applications
Max output frequency reaches up to 598 Hz, catering for high-speed applications
Overload and short circuit protection enhances user safety and equipment durability
Allows a maximum cable length of 75 m for encoder connections, facilitating flexible installation options
Supports operation in ambient temperatures from -25°C to 55°C, suitable for diverse environments
