B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-396
- Mfr. Part No.:
- 8EI034HWS10.0300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,171.63
(exc. VAT)
€6,361.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,171.63 |
*price indicative
- RS Stock No.:
- 682-396
- Mfr. Part No.:
- 8EI034HWS10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for wall mounting applications. This servo drive features a robust design capable of handling up to 34 A per Axis with a power input range of 200 to 480 VAC. Its Advanced digital multi-standard encoder Interface allows for precise control and integration into a variety of automation systems. With dynamic node allocation support and a maximum inrush current of 100 A, this servo drive ensures reliable performance and effective power management. Built for enhanced connectivity, it is equipped with slots for plug-in modules that allow for custom expansions, thereby adapting to specific application needs with ease.
Supports dynamic node allocation for seamless integration into automation networks
Handles up to 34 A output current per Axis which ensuring powerful performance for demanding applications
Operates within a power input range of 200 to 480 VAC, making it suitable for diverse operational environments
Includes a rich variety of plug-in module slots for customised functionality and expansion
Features a digital multi-standard encoder Interface for precise and flexible motion control
Inrush current capability of up to 100 A enhances reliability during start-up operations
Designed with wall mounting capability to save space in industrial setups
Complies with multiple certifications including CE and UL which ensuring high safety standards
Related links
- B&R 26.4 kVA Servo Drive 480 V ac 34A, Motion Function
- B&R 26.4 kVA Servo Drive 480 V ac 17A, Motion Function
- B&R 10 kVA Servo Drive 480 V ac Motion Function
- B&R 5 kVA Servo Drive 480 V ac Motion Function
- B&R 10 kVA Servo Drive 480 V ac Motion Function
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
