B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-581
- Mfr. Part No.:
- 8EI4X5MWT10.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,385.03
(exc. VAT)
€5,393.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,385.03 |
*price indicative
- RS Stock No.:
- 681-581
- Mfr. Part No.:
- 8EI4X5MWT10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered to deliver precise control in multi-axis applications. This drive accommodates various configurations with multiple encoder interfaces, allowing for exceptional flexibility in motion control. Designed for wall mounting, the unit supports seamless integration in both Compact and expansive installations. Furthermore, its robust power management ensures reliable operation under varying electrical conditions, making it a reliable choice for demanding industrial environments. The ACOPOS P3 serves not only as a powerhouse but also as a pivotal element in automated systems, enhancing productivity and performance across diverse applications.
Accommodates up to three axes, enabling versatile motion control solutions
Equipped with a digital multi-encoder Interface for high-precision feedback
Designed with a maximum inrush current capability of 22 A for reliable start-up performance
Supports mains voltages from 110 VAC to 230 VAC, offering flexibility in power sources
Incorporates integrated overload and short circuit protection for enhanced safety
Features a Compact design suitable for wall mounting, optimising space usage
Utilises a maximum power dissipation of 5 kVA, supporting demanding applications
Provides a user-friendly Interface for fast configuration and diagnostics
Operates at a frequency range of 50/60 Hz ensuring compatibility with global standards
