B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-169
- Mfr. Part No.:
- 8EI4X5HWS10.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,612.49
(exc. VAT)
€3,213.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,612.49 |
*price indicative
- RS Stock No.:
- 681-169
- Mfr. Part No.:
- 8EI4X5HWS10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision motion control applications. This powerful drive incorporates Advanced technology to handle up to 5 kVA with a mains input range from 200 VAC to 480 VAC, ensuring suitability for a variety of industrial environments. Optimised for efficiency, features a digital multi-encoder interface, making it compatible with various encoder types for seamless connectivity. Its robust design includes overload and short-circuit protection, ensuring durability and safety in demanding operational settings. With features such as a wide temperature tolerance and integrated line filter, this servo drive is built for reliability, enabling outstanding performance in motion systems.
Handles a mains input voltage range of 200 VAC to 480 VAC, accommodating diverse industrial power configurations
Supports multiple encoder types with a built-in digital multi-encoder Interface which enhancing flexibility in control applications
Features overload and short-circuit protection, providing reliability and safeguarding operational integrity
Maximises power efficiency with a rated load capability of up to 5 kVA which ensuring optimal energy consumption during operation
Operates efficiently within a wide temperature range from -25°C to 55°C, suitable for various environmental conditions
Allows for quick assembly with flexible wiring options, simplifying installation and maintenance processes
Designed with an integrated line filter to reduce electromagnetic interference, improving overall system performance
