B&R 1.46 kW, 24V dc, 3 Phase, 1.9A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-496
- Mfr. Part No.:
- 8BVI0014HWS0.000-3
- Manufacturer:
- B&R
Subtotal (1 unit)*
€1,437.37
(exc. VAT)
€1,767.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,437.37 |
*price indicative
- RS Stock No.:
- 682-496
- Mfr. Part No.:
- 8BVI0014HWS0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 1.9A | |
| Power Rating | 1.46kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 1.9A | ||
Power Rating 1.46kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R acoposmulti3 inverter module designed for Advanced open-loop and closed-loop control applications, delivering exceptional performance with its integrated standstill and safe stop features. Optimised for decentralised installations, it supports two ACOPOSmulti plug-in modules, enhancing its versatility in controlling complex motion systems. This module is robust and reliable, ensuring operational efficiency across a variety of demanding environments. Certified for functional safety and compliance with critical standards, it promises high operational integrity while performing intelligently under various load conditions.
Integrated connection for motor holding brake and temperature sensor enhances control
Supports up to two modular ACOPOSmulti plug-in modules for customised applications
Designed for wall mounting, providing flexible installation options
Dynamic overload capability allows brief current exceedance for enhanced performance
Certifications including CE and UL ensure compliance with international safety standards
Low continuous power consumption of 1.46 kW optimises operational efficiency
Advanced thermal management system ensures reliable operation within specified temperature ranges
Related links
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 2.91 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
