B&R 500 W, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-597
- Mfr. Part No.:
- 8EI2X2MWSS0.0200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,182.74
(exc. VAT)
€2,684.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,182.74 |
*price indicative
- RS Stock No.:
- 682-597
- Mfr. Part No.:
- 8EI2X2MWSS0.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 500W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 500W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R Servo Drive is designed for single-axis control with SafeMOTION safety features, offering secure and precise motion execution. It operates with dual voltage inputs—1x 110to230 VAC and 3x 200to230 VAC—delivering a steady 2.2 A output for reliable performance. Its wall-mountable design ensures easy integration into Compact industrial setups.
2.2 A output for single-axis operation
SafeMOTION functionality for enhanced safety
Dual input support: 1x 110 to 230 VAC and 3x 200 to 230 VAC
Related links
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V ac 2.2A Servo Drive, Servo Controller Function
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
