B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-617
- Mfr. Part No.:
- 8EI8X8HWTS0.Q200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,733.69
(exc. VAT)
€7,052.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,733.69 |
*price indicative
- RS Stock No.:
- 682-617
- Mfr. Part No.:
- 8EI8X8HWTS0.Q200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for precision in motion control, specifically utilising SafeMOTION technology. It operates within a voltage range of 200 to 480 VAC, delivering a maximum installed load of 10 kVA across three axes. Designed for versatile integration, this servo drive accommodates various plug-in modules and supports high-performance applications, ensuring seamless operational efficiency. Its Compact dimensions enable easy installation while maintaining effective thermal management, making it Ideal for sophisticated automation environments. With certified protection standards, it guarantees both reliability and safety in demanding industrial applications.
Supports three-axis configuration for enhanced motion control
Integrates with a variety of plug-in modules, allowing for customisation
Operates on a wide voltage range between 200-480 VAC for versatile applications
Offers maximum continuous power output of up to 10 kVA which ensuring robust performance
Certified to meet CE and UL standards, confirming safety and reliability
Features configurable encoder interfaces for adaptable signal processing
Includes built-in overload and short circuit protection for operational safety
Compact design facilitates easy mounting and installation in tight spaces
