B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-691
- Mfr. Part No.:
- 8EI2X2HWS10.H000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,351.00
(exc. VAT)
€2,891.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,351.00 |
*price indicative
- RS Stock No.:
- 682-691
- Mfr. Part No.:
- 8EI2X2HWS10.H000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision control and performance in industrial applications. This Compact unit supports an extensive range of features, ensuring seamless integration within automation systems. Its Ability to operate with multi-standard encoders and configurable interfaces makes it an essential component for modern manufacturing. Engineered for efficiency, it boasts a robust power conversion capAbility, providing reliable performance under various operational conditions. With its innovative technology, the servo drive contributes to enhanced productivity and operational effectiveness in demanding environments.
Equipped with slots for optional plug-in modules, allowing for custom configurations
Supports a broad mains input voltage range of 3x 200 to 480 VAC for flexibility in different power environments
Features a digital multi-encoder Interface for versatile encoder compatibility
Offers integrated line filter compliance to EN 61800-3 for enhanced electromagnetic compatibility
Provides overload and short-circuit protection for improved safety during operation
Supports an extensive range of ambient operating conditions which ensuring reliability in diverse environments
Designed for easy installation with Compact dimensions and minimal clearance requirements
Incorporates comprehensive diagnostic capabilities with LED status indicators for real-time monitoring
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- Connector Wrenches
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
