B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-697
- Mfr. Part No.:
- 8EI2X2HWS10.M600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,450.09
(exc. VAT)
€3,013.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,450.09 |
*price indicative
- RS Stock No.:
- 682-697
- Mfr. Part No.:
- 8EI2X2HWS10.M600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for seamless integration in sophisticated motion control applications. This Advanced unit features one slot for plug-in modules, facilitating versatile system configurations to meet specific operational demands. Its robust construction accommodates various input voltages from 200 to 480 VAC, ensuring reliability across different power systems. With a high continuous power output of up to 2.5 kW and Peak power capability of 6 kW, this drive delivers exceptional performance. Additionally, the device incorporates modern safety features to improve operation and ensure compliance with stringent industry standards.
Compatible with a range of networks including TN-S and TN-C-S which ensuring flexibility in installations
Energy-efficient design with a high IE classification optimising operational costs
Integrated line filtering for enhanced performance and minimised electromagnetic interference
Compact dimensions of 66 mm in width facilitate easy installation in constrained spaces
Advanced overload protection safeguards against unexpected operational faults which ensuring longevity
Multiple encoder interfaces support various configurations, providing flexibility in motion control solutions
High-quality thermal performance with an operational temperature range from -25°C to 55°C
Efficient power dissipation enhances the operational reliability of connected components
