B&R 1.5 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€4,437.20

(exc. VAT)

€5,457.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,437.20

*price indicative

RS Stock No.:
682-713
Mfr. Part No.:
8EI2X2MWTS0.D600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Output Voltage

11.45V

Supply Voltage

200V, 480V

Current Rating

2.2A

Power Rating

1.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 3-axis servo drive, designed for efficient motion control in demanding industrial applications. It combines state-of-the-art SafeMOTION technology with high-performance ACOPOS P3 features, delivering reliable functionality and precise control. This Compact servo drive supports both 110-230 VAC mains input and incorporates a robust line filter, ensuring a seamless integration within diverse environments. Its innovative design offers flexibility in installation with wall mounting capabilities, making it Ideal for a range of automation solutions.

Integrates multiple axes into a single, Compact device, optimising space utilisation

Supports flexible mains input voltage for versatile installation options

Features SafeMOTION functions for enhanced operational safety and reliability

Includes a comprehensive range of plug-in and optional accessories for expanded functionality

Equipped with Advanced encoder interfaces which ensuring precise motor control

40°C operational capability guarantees performance in varied temperature conditions

Compliance with international safety standards such as CE and UL enhances Trust in performance

Offers high flexibility with a range of motor connection options and configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy