B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-728
- Mfr. Part No.:
- 8EI8X8HWDS0.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,421.37
(exc. VAT)
€5,438.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,421.37 |
*price indicative
- RS Stock No.:
- 682-728
- Mfr. Part No.:
- 8EI8X8HWDS0.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver exceptional performance for two-axis modules. Seamlessly integrating Advanced SafeMOTION technology, this product ensures precise control and safety in industrial applications. It supports multiple input voltages ranging from 200 to 480 VAC, making it versatile for various setups. The ACOPOS P3 features certifications including CE, UL, and cULus, ensuring compliance with international safety standards. With a Compact design and high energy efficiency, this servo drive optimises your production processes while reducing operational costs. Its user-friendly integration capabilities make it Ideal for modern automation systems.
Offers slots for plug-in modules to expand functionality
Includes a built-in safety feature for enhanced operational safety
Supports various network configurations including TN-S and TN-C-S
Maximises flexibility with a wide range of mains input voltage compatibility
Equipped with a flexible Terminal connection for a variety of wire types
Allows for up to 4 kW continuous power with reduced power based on input voltage
Integrated overvoltage and thermal protection to ensure reliability
Facilitates high operational frequencies up to 598 Hz
Compact dimensions make it easy to fit into various applications
Supports flexible motor connections, Ideal for diverse automation needs
