B&R 400 W, 200V, 480 V, 3 Phase, 1.6A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-786
- Mfr. Part No.:
- 8EI1X6MWSS0.A400-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,337.33
(exc. VAT)
€2,874.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,337.33 |
*price indicative
- RS Stock No.:
- 682-786
- Mfr. Part No.:
- 8EI1X6MWSS0.A400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 400W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 400W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive delivers precise and efficient performance for your Advanced automation needs. Designed with flexibility in mind, it supports various configurations to ensure optimal integration within your system. This powerful drive manages up to 1.6 A across a single Axis and operates effectively within a voltage range of 110-230 VAC. The built-in safety features, along with a robust design, ensure reliability in demanding industrial environments while maintaining high energy efficiency standards. With its sleek design suitable for wall mounting, the acopos p3 is an Ideal solution for Compact and high-performance applications.
Operates on voltage inputs ranging from 110 to 230 VAC for versatile installation
Supports one plug-in module to enhance functionality and communication
Includes comprehensive safety features, including overload and short circuit protection
Employed with a max. line length of 3 m for effective power distribution
Allows up to 30 m for 24 VDC power supply connection for extensive configuration options
Features a Peak current output of 4.5 A, providing robust performance for motor connections
Optimised for use in TN-S and TN-C-S network configurations which ensuring reliable operation
Designed to withstand ambient temperature ranges from -25°C to 55°C for harsh environments
Related links
- B&R 400 W 480 V 1.6A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
