B&R 400 W, 200V, 480 V, 3 Phase, 1.6A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€2,376.41

(exc. VAT)

€2,922.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,376.41

*price indicative

RS Stock No.:
682-787
Mfr. Part No.:
8EI1X6MWSS0.H600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Output Voltage

11.45V

Supply Voltage

200V, 480V

Current Rating

1.6A

Power Rating

400W

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for enhanced performance in automation applications. With a versatile mains input range of 110-230 VAC and a robust output to manage a maximum load of 1.6 A, this drive simplifies integration in various setups. It supports SafeMOTION for increased safety measures while providing efficient power dissipation under nominal conditions. Moreover, the Compact design facilitates wall mounting, making it Ideal for environments where space is constrained. Designed for seamless interaction with a host of plug-in modules, it addresses diverse operation requirements in modern electrification environments.

Supports various mains configurations for flexibility in installation

Integrated line filters mitigate electrical interference for reliable operation

Offers exceptional power conversion efficiency with an outlined rated load

Compact design enables wall mounting, optimising space in control cabinets

Innovative SafeMOTION technology enhances safety for operational processes

Compatible with a variety of optional accessories, expanding its functional capabilities

Max. continuous power of 1 kW provides ample energy for demanding applications

User-friendly setup ensures Rapid deployment without extensive configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy