B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-719
- Mfr. Part No.:
- 8EI4X5HWSS0.H600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,739.13
(exc. VAT)
€3,369.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,739.13 |
*price indicative
- RS Stock No.:
- 681-719
- Mfr. Part No.:
- 8EI4X5HWSS0.H600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive engineered to deliver precise control for applications requiring robust performance and reliability. Designed for wall mounting, it supports configurations with three-phase input voltages ranging from 200 to 480 VAC and incorporates Advanced safety functions including SafeMOTION technology. With an integrated line filter and multiple Terminal connection options, this servo drive ensures seamless integration and optimised performance in various industrial settings. The acopos p3 also features plug-in modules for enhanced functionality, making it a versatile choice for demanding automation tasks.
Supports 1 slot for plug-in modules which enhancing the system's adaptability
CE and UL certified which ensuring compliance with international safety standards
Features a maximum Peak power output of 5 kW, suitable for demanding applications
Achieves a fast response with a nominal switching frequency of 5 kHz
Capable of handling operational temperatures from -25°C to 55°C, Ideal for diverse environments
Integrated power management reduces inrush currents which enhancing equipment longevity
Offers a comprehensive encoder Interface for flexible connection of various encoder types
Compact dimensions allow for efficient space utilisation in control cabinets or machinery setups
Related links
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 400 W 480 V 1.6A Servo Drive, Servo Controller Function
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
