B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-818
- Mfr. Part No.:
- 8EI8X8HWD10.0400-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,787.99
(exc. VAT)
€4,659.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,787.99 |
*price indicative
- RS Stock No.:
- 682-818
- Mfr. Part No.:
- 8EI8X8HWD10.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for efficient motion control, optimised for demanding industrial applications. This robust drive offers dual digital multi-standard encoder interfaces per axis, enabling versatile integration with multiple systems. It supports input voltages from 200 to 480 VAC, allowing for substantial flexibility in various installation environments. Additional features include a high-performance line filter that ensures compliance with stringent operating standards, while a Compact design facilitates straightforward wall mounting. With its innovative technology, this servo drive enhances system performance and reliability for modern automation setups.
1 digital multi-standard encoder Interface per Axis for versatile connectivity
Supports input voltage range of 200 to 480 VAC which ensuring flexibility
Compact wall-mount design saves valuable space in control cabinets
High-performance filtering to meet compliance with EN 61800-3 standards
Max continuous power output of 10 kVA to support demanding applications
Integrated with robust overload and short-circuit protections for enhanced safety
Built-in display module capability for convenient monitoring and diagnostics
Flexible wiring options accommodating a variety of Terminal sizes and configurations
Optimises performance with low inrush current, promoting energy efficiency
