B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,077.01

(exc. VAT)

€2,554.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,077.01

*price indicative

RS Stock No.:
682-943
Mfr. Part No.:
8EI2X2MWS10.0400-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

1.25kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed to enhance motion control efficiency across various applications. It features a robust design that supports wall mounting, offering versatility in installation. This product integrates a digital multi-standard encoder Interface per axis, enabling precise operation and exceptional performance. With its capability to handle multiple configurations (including 1x 110-230 VAC and 3x 200-230 VAC), it ensures seamless integration into diverse electrical systems. The device also comes equipped with certification for CE and UL cULus, underscoring its adherence to safety standards. Its Advanced features make it an Ideal choice for users seeking a reliable and flexible servo drive solution for their automation needs.

Includes one slot for plug-in modules to expand functionality

Supports various mains connection configurations for versatility

Equipped with integrated protection measures against overload and short circuits

Features a maximum output frequency of 598 Hz for high-speed applications

Offers a temperature operating range from -25°C to 55°C, suitable for diverse environments

Designed with user-friendly status indicators for easy monitoring

Supports a 24 VDC power supply with a capacity of up to 300 mA

Provides comprehensive electrical isolation for enhanced safety and reliability

Compatible with flexible wiring options to accommodate different designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy