B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-944
- Mfr. Part No.:
- 8EI2X2MWS10.0500-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,090.89
(exc. VAT)
€2,571.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,090.89 |
*price indicative
- RS Stock No.:
- 682-944
- Mfr. Part No.:
- 8EI2X2MWS10.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1.25kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 1.25kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance the efficiency of motion control applications. This versatile drive accommodates a wide range of input voltages from single-phase 110 to 230 VAC and three-phase 200 to 230 VAC. It features an integrated digital multi-standard encoder interface, allowing for precise positioning and motion control over a variety of Axis configurations. With its robust design, the drive is well-suited for tasks requiring high power output and reliability, making it an Ideal choice for modern industrial automation needs.
Offers 1-axis control with a maximum output frequency of 598 Hz for dynamic motion management
Supports flexible Terminal connection cross-sections from 0.25 to 4 mm², accommodating various wire types for enhanced compatibility
Provides overload and short-circuit protection to ensure the safety and integrity of both the drive and the connected components
Configured with up to 1.25 kVA installed load, offering substantial power for demanding applications
Features a built-in passive line filter design that meets EN 61800-3 category C3 specifications for reduced electrical interference
Includes comprehensive LED status indicators for real-time monitoring of operational states, simplifying diagnostics
Designed to operate efficiently within a temperature range of -25°C to 55°C which ensuring reliable performance in various environmental conditions
Related links
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
