B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,116.10

(exc. VAT)

€2,602.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,116.10

*price indicative

RS Stock No.:
682-945
Mfr. Part No.:
8EI2X2MWS10.0600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

1.25kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R Servo drive designed to facilitate precise control in motion systems. Featuring a digital multi-standard encoder Interface for each axis, this device engineered for versatility, supporting various voltage inputs from 110 to 230 VAC. With a robust design intended for wall mounting, it accommodates multiple plug-in modules, ensuring adaptability for diverse applications, while its Compact dimensions and technically Advanced features elevate its performance in dynamic environments.

Supports network configurations of TN-S and TN-C-S which ensuring reliable operation

Max. continuous power per motor connection reaches 0.5 kW, delivering enhanced performance

Integrated thermal management features contribute to reliable operation under various load conditions

Compact design with a wall-mountable structure for space-efficient installations

Multi-encoder Interface supports various encoder types which enhancing flexibility in system design

Power dissipation calculations ensure energy efficiency in operational applications

Flexible and fine-stranded wire connections allow for a wide range of Terminal sizes

Safety features include overload and short-circuit protection for secure operation

Extensive compliance with international standards, including UL and CE certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy