B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,463.96

(exc. VAT)

€3,030.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,463.96

*price indicative

RS Stock No.:
682-952
Mfr. Part No.:
8EI2X2MWS10.H700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

1.25kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive, designed for demanding automation applications. This robust unit supports wall mounting and features a digital multi-standard encoder Interface per axis, enabling precise control for a variety of motors. With a versatile input voltage range of 110 to 230 VAC, it ensures compatibility with diverse electrical systems. Engineered for both efficiency and reliability, it includes a host of certifications, making it Ideal for integration into industrial environments. Its Compact design, along with an optional layer of display modules, reflects modern engineering tailored for performance and ease of use.

Supports 1 digital multi-standard encoder Interface per Axis for enhanced motion control

Operates with a wide input voltage range of 110 to 230 VAC which ensuring flexibility across applications

CE and UL certified, promising compliance with international safety standards

Equipped with optional display modules for user-friendly monitoring and diagnostics

Accommodates flexible and fine-stranded wire connections, with a maximum cross-section of 4 mm² for easy installation

Includes comprehensive overload and short-circuit protections for added safety during operation

Efficient maximum output frequency of 598 Hz meets precise motion requirements

Allows for a Peak output power of 1.25 kW, delivering robust performance in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy