B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-193
- Mfr. Part No.:
- 8EI4X5MWD10.L200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,871.63
(exc. VAT)
€4,762.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,871.63 |
*price indicative
- RS Stock No.:
- 682-193
- Mfr. Part No.:
- 8EI4X5MWD10.L200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for high-performance automation tasks. This model features cutting-edge technology, including an integrated digital multi-standard encoder interface, enabling seamless communication and control across a range of applications. With its impressive power specifications, supporting operational voltages from 110 to 230 VAC, and robust design, this servo drive can be effortlessly adapted for wall mounting, making it an Ideal choice for Compact and flexible installations. The device is built to meet rigorous industry standards, ensuring reliability and efficiency in demanding environments.
Supports various mains input configurations, offering versatility in installations
Equipped with a maximum power dissipation capability of 5 kVA which ensuring robust performance
Integrated line filters provide enhanced protection against electrical noise
Allows for a straightforward connection of plug-in modules, expanding functionality
Designed for easy integration into existing systems with compatible Terminal connection cross sections
Optimised for high-precision motion control with configurable switching frequencies up to 20 kHz
Offers comprehensive overload, short-circuit, and ground fault protection for increased reliability
Meets international compliance standards, including CE and UL certifications which ensuring worldwide usability and safety
