B&R 500 W, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€2,194.27

(exc. VAT)

€2,698.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,194.27

*price indicative

RS Stock No.:
686-898
Mfr. Part No.:
8EI2X2MWSS0.0300-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Output Voltage

11.45V

Supply Voltage

200V, 480V

Current Rating

2.2A

Power Rating

500W

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R Acopos P3 servo drive engineered to deliver superior performance for industrial automation needs. This versatile drive supports a wide range of power configurations, accommodating both single-phase and three-phase operations. Its intelligent design integrates SafeMOTION technology, ensuring safety and reliability while maintaining precise control over motion tasks. With a robust support for plug-in modules, it facilitates system customisation, allowing users to optimise performance according to specific application requirements. The device stands out with its Compact dimensions and high power output capabilities, making it an Ideal choice for complex automation environments where space is a premium.

Versatile support for both single-phase and three-phase power configurations

Intelligent integration of SafeMOTION technology for enhanced safety

Compact design optimising space without compromising performance

Power conversion capability from 110 to 230 VAC for flexible installation

High Peak current output of 6 A which ensuring robust performance for demanding applications

User-configurable plug-in modules allow for tailored functionality

Supports multiple network configurations for seamless communication

Integrated line filter reduces electrical interference and maximises operational reliability

Wide temperature operational range from -25°C to 55°C for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy