B&R 500 W, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€2,254.27

(exc. VAT)

€2,772.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,254.27

*price indicative

RS Stock No.:
686-901
Mfr. Part No.:
8EI2X2MWSS0.0700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Output Voltage

11.45V

Supply Voltage

200V, 480V

Current Rating

2.2A

Power Rating

500W

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive engineered for seamless integration and dynamic performance in motion control applications. Designed to facilitate efficient power conversion, this Compact unit operates within a voltage range of 110-230 VAC for single-phase and 200-230 VAC for three-phase systems. The device features a simplified setup process complemented by a range of plug-in modules to expand functionality as needed, while integrated safety mechanisms ensure reliable operation under varying conditions. Its robust housing guarantees durability, making it suitable for demanding industrial environments.

Supports 1-axis operation with flexibility for dual connectivity

Output power of up to 1.25 kW effectively caters to various motor requirements

Integrated safety functions, including overload and short-circuit protection, enhance operational reliability

Nominal switching frequency of 5 kHz ensures efficient motor control

Selectable between multiple mains configurations to meet diverse installation needs

User-friendly Terminal connections for simplified wiring and maintenance

Compact design facilitates easy wall mounting, optimising space within control panels

Wide operating temperature range from -25°C to 55°C accommodates various working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy