B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,709.43

(exc. VAT)

€4,562.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,709.43

*price indicative

RS Stock No.:
686-910
Mfr. Part No.:
8EI2X2MWT10.0601-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

3.75kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for efficient control of 3-axis modular motion systems. This robust unit seamlessly integrates with various configurations, supporting a range of application needs. With a power supply adaptability of 110-230 VAC and Advanced features such as a digital multi-standard encoder Interface per axis, it maximises performance while ensuring precise motion control. Its wall-mounting capability and Compact dimensions make it an Ideal choice for space-constrained environments, delivering operational excellence for applications requiring reliable automation solutions.

Features a single slot for plug-in modules which enhancing customisation options

Supports CE and UL certifications which ensuring compliance with industry standards

Utilises a passive line filter, providing effective noise suppression

Includes integrated overcurrent and ground fault protection for improved safety

Offers flexible Terminal connection cross-sections, accommodating various wire sizes

Maximises performance with a continuous power capability of 1.5 kW per motor connection

Operates effectively within a temperature range of -25°C to 55°C, suitable for diverse environments

Features power dissipation and current consumption monitoring for optimal efficiency

Equipped with a digital multi-encoder Interface for versatile feedback options

Designed for easy installation with clear pinout layout and comprehensive wiring guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy