B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 686-911
- Mfr. Part No.:
- 8EI2X2MWT10.0700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,723.30
(exc. VAT)
€4,579.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,723.30 |
*price indicative
- RS Stock No.:
- 686-911
- Mfr. Part No.:
- 8EI2X2MWT10.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive offers exceptional control and operational efficiency for Advanced automation applications. Designed to support three-axis modules, it combines robust power management with a Compact form for wall mounting. This versatile drive supports various digital multi-standard encoder interfaces, allowing seamless integration with existing systems. With certified compliance to CE and UL standards, it ensures reliable performance and safety in diverse environments. Its design accommodates up to 3.75 kVA power with precise handling of inrush currents, making it suitable for demanding industrial settings.
Supports a wide range of mains input voltages which ensuring compatibility with various installations
Integration of multiple encoder interfaces facilitates flexibility in motor control
Max continuous power output of 1.5 kW per motor connection optimises energy usage
Compact design allows for efficient wall mounting, saving valuable space in control panels
Incorporates Advanced protective measures including overload and short circuit protection for enhanced safety
Flexible Terminal connections support easy wiring configurations for streamlined installation
Designed for temperatures ranging from -25°C to 55°C which ensuring operation in diverse conditions
Easily manageable with quick setup for commissioning in automated environments
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
