B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,477.07

(exc. VAT)

€4,276.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,477.07

*price indicative

RS Stock No.:
686-912
Mfr. Part No.:
8EI2X2MWT10.0A00-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

3.75kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 3-axis servo drive solution designed to enhance industrial automation processes. By integrating Advanced digital multi-standard encoder interfaces, this unit ensures precise control across various applications. Its robust design accommodates a wide range of electrical inputs, featuring options for both single-phase and three-phase connections. The servo drive stands out for its efficient power management and remarkable compatibility with diverse systems, making it an Ideal choice for various sectors seeking reliability and precision in motion control.

Supports a range of mains input voltages from 110 VAC to 230 VAC

Features 1 slot for plug-in modules to expand functionality

Incorporates overload protection and ground fault protection for enhanced safety

Utilises a digital multi-encoder Interface offering configurable options for flexibility

Equipped with extensive diagnostic LEDs for easy status monitoring

The design allows for wall mounting, facilitating space-efficient installations

Temperature operation ranges from -25°C to 55°C which ensuring reliable performance under diverse conditions

Meets safety criteria with CE and UL certifications for global compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy