B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-919
- Mfr. Part No.:
- 8EI8X8HWD10.L400-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,455.77
(exc. VAT)
€5,480.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,455.77 |
*price indicative
- RS Stock No.:
- 686-919
- Mfr. Part No.:
- 8EI8X8HWD10.L400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to offer exceptional performance in dynamic motion control applications. Engineered for versatility and reliability, this device integrates Advanced control technology with robust features, making it an essential component in automation systems. With its capability to handle ACOPOS P3 configurations, the servo drive supports various network topologies and encoder interfaces, ensuring seamless integration into existing systems. Built to meet rigorous industry standards, it provides a high power-to-size ratio and efficient operation, perfect for demanding applications in manufacturing and process automation environments.
Integrates seamlessly with multi-standard encoder interfaces for flexible application compatibility
Designed for robust performance with certified compliance to CE and UL standards
Supports network configurations such as TN-S and TN-C-S which ensuring effective mains connection
Provides maximum installed load of 10 kVA with efficient inrush current handling
Accommodates flexible wiring with Terminal connection cross-sections from 0.25 to 4 mm²
Offers Advanced overload, short-circuit, and ground fault protections for enhanced safety
Enables configurability with user-defined encoder power supply settings
Facilitates precise motion control through supporting multiple switching frequencies: 5, 10, and 20 kHz
Internationally recognized for its high efficiency with minimal environmental impact
