Electromen OY, 10V, 35 V, 4A DC Motor Controller, PWM Function
- RS Stock No.:
- 183-7334
- Mfr. Part No.:
- EM-324-SAF
- Manufacturer:
- Electromen OY
Subtotal (1 unit)*
€69.22
(exc. VAT)
€85.14
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.22 |
*price indicative
- RS Stock No.:
- 183-7334
- Mfr. Part No.:
- EM-324-SAF
- Manufacturer:
- Electromen OY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electromen OY | |
| Product Type | DC Motor Controller | |
| Control Function | PWM | |
| Supply Voltage | 10V, 35V | |
| Output Voltage | 35V | |
| Current Rating | 4A | |
| Overall Length | 72mm | |
| Overall Width | 32mm | |
| Overall Depth | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN - 55022B | |
| Select all | ||
|---|---|---|
Brand Electromen OY | ||
Product Type DC Motor Controller | ||
Control Function PWM | ||
Supply Voltage 10V, 35V | ||
Output Voltage 35V | ||
Current Rating 4A | ||
Overall Length 72mm | ||
Overall Width 32mm | ||
Overall Depth 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN - 55022B | ||
Electromen - EM-324SAF DC MOTOR POSITIONING CONTROLLER, 12-24 V, 4A
The EM-324-SAF is a positioning driver to be used with DC-motors, the solid state power stage operates with high efficiency using FET-transistors.Control signal can be a a voltage, 0-11V, or current from 0-20mA. Analogue feedback signal can be in the range from 0-11V.
The drive also supports potentiometer feedback and has auxiliary voltage outputs of 5.5V to excite the potentiometer.
The maximum accuracy available for positioning is 0.2%, exceeding what is generally required for most actuator positioning applications.
Movement range can be modified from both end points with switch limit parameters. Current limits and driving speeds can be set individually for both directions.
Driver includes also many other dynamic adjustment options including: load compensation, dead-zone setting (positioning window), start and stop ramps for a smooth direction change and an adjustable braking zone.
The on-board LED-light indicates the possible fault situations, the fault signal can be forwarded through the combiport for external use
Combiport can also be set to give 'position OK' output or re-transmit current position via analogue voltage output
The drive has very low RF emissions and is suitable for use in in critical electromagnetic environments including medical
For parameters setting there is 3 options: EM-236 interface unit, EM-268 with Menthol-Lite PC-program and EM-326 with Menthol-App application for smartphone
Features and Benefits
12-24Vdc, 4A continuous, 6A peak
Set value & feedback input, 0-5V, 0-11V, 0-20mA or potentiometer
Positioning accuracy max. 0.2%
Speed, direction, current limiting, soft start/stop and range adjustment control
Compact and DIN rail mountable;Analogue feedback
Multiple dynamic settings
Solid state power stage
One or two pulse feedback
Voltage or current control
Position accuracy max. 0.2%
Flexible set up options
2kHz / 16kHz PWM frequency
* 4A at 2kHz / 3A at 16kHz momentary 6A ( Ta<50°C )
Related links
- Electromen OY 35 V PWM Function
- Electromen OY 35 V PWM Function
- Electromen OY 35 V dc PWM Function
- Electromen OY 35 V dc 4A DC Motor Controller, PWM Function
- Electromen OY 35 V dc Potentiometer Function
- Electromen OY 35 V dc Potentiometer Function
- Electromen OY 60 V dc PWM Function
- Electromen OY 35 V dc 2A DC Motor Controller, PWM Function
