SMC 24 W, 24V dc, 100mA Stepper Motor Controller, Speed Controller Function
- RS Stock No.:
- 281-0755
- Mfr. Part No.:
- JXC618-BC
- Manufacturer:
- SMC
Subtotal (1 unit)*
€273.79
(exc. VAT)
€336.76
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.79 |
*price indicative
- RS Stock No.:
- 281-0755
- Mfr. Part No.:
- JXC618-BC
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Stepper Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 24V dc | |
| Current Rating | 100mA | |
| Power Rating | 24W | |
| IP Rating | IP64 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | JXC51/61 | |
| Standards/Approvals | UKCA, c UR us, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Stepper Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 24V dc | ||
Current Rating 100mA | ||
Power Rating 24W | ||
IP Rating IP64 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series JXC51/61 | ||
Standards/Approvals UKCA, c UR us, RoHS, CE | ||
SMC JXC51/61 Series Stepper Motor Controller, 24V Supply Voltage, 24W Power Rating - JXC618-BC
This stepper motor controller is a Compact speed controller designed for 24V DC step motors in industrial automation environments. It delivers 24W of power while providing sealed IP64 protection for use where dust and limited moisture exposure occur. The unit supports step data input operation and is intended for integration with electric actuators and PLC networks, offering parallel I/O and multiple communication protocol compatibility for factory applications.
Features and Benefits:
• 24V DC supply supports common industrial low-voltage systems
• 24W power rating enables steady continuous motor drive
• 100mA current consumption minimises control-side power draw
• IP64 enclosure allows operation in dusty, splash-prone areas
• Operates between 0-55°C for standard shop-floor temperatures
• UKCA, CE, RoHS approvals support regulatory compliance needs
• 24W power rating enables steady continuous motor drive
• 100mA current consumption minimises control-side power draw
• IP64 enclosure allows operation in dusty, splash-prone areas
• Operates between 0-55°C for standard shop-floor temperatures
• UKCA, CE, RoHS approvals support regulatory compliance needs
Applications
• Suitable for positioning electric actuators in assembly lines
• Used with PLCs for numerically defined motion commands
• Ideal for integration into EtherCAT, EtherNet/IP and PROFINET networks
• Can be used for step-data teaching and batch transfer tasks
• Suitable for safety designs requiring STO (Safe Torque Off) function
• Used with PLCs for numerically defined motion commands
• Ideal for integration into EtherCAT, EtherNet/IP and PROFINET networks
• Can be used for step-data teaching and batch transfer tasks
• Suitable for safety designs requiring STO (Safe Torque Off) function
What parallel I/O capability does it offer?
It provides parallel inputs and outputs with photocoupler isolation and dedicated signals for DRIVE, RESET, SVON, BUSY, OUT0-OUT5 and INP monitoring.
How is step motion programmed and tested?
Step data up to 64 points can be set and tested via the PC configuration software, enabling parameter writing, test drives and waveform monitoring.
What safety-related function is available for machine design?
Certain controller variants include STO and SS1-t functionality to turn motor power off after a controlled deceleration sequence.
Which encoders are compatible with the controller?
Both incremental and battery-less absolute encoder types are supported depending on actuator cable and encoder selection.
What are the environmental operating limits for reliability?
The controller is specified for operation from 0-55°C and up to 90% relative humidity without condensation.
Related links
- SMC 24 W 100mA Stepper Motor Controller, Speed Controller Function
- SMC 24 W 130mA Stepper Motor Controller, Speed Controller Function
- SMC 24 W 200mA Stepper Motor Controller, Servo Controller Function
- SMC 200mA Stepper Motor Controller, Speed Controller Function
- SMC 24 W 1.3A Motor Controller, Current Controller Function
- United Automation 8 V Speed Controller Function
- Faulhaber 100mA Stepper Motor Controller, Motion Function
- RS PRO 24 V dc 4 Phase Positioning, Speed Controller Function
