SMC, 24V dc, 1 Phase, 2.3A DC Motor Controller

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€124.33

(exc. VAT)

€152.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€124.33-
5 - 9€119.344%
10 +€116.866%

*price indicative

RS Stock No.:
668-5688
Mfr. Part No.:
LC3F212-5A5B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Phases

1

Product Type

DC Motor Controller

Output Voltage

24V dc

Supply Voltage

24V dc

Current Rating

2.3A

Overall Length

94mm

Overall Width

28.5mm

Overall Depth

57mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

LC3F2

COO (Country of Origin):
JP

Directional Controller


Able to control the stroke with only ON/OFF signals

Thrust adjustment

Can be operated manually

Control with only 3 different types of input signal: Directional control, Output ON/OFF and Thrust selection

Connector set not included

SMC Electrical Actuators


Supplied with

Controller Only (no Connector Set)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy