Microchip TC670ECHTR, Brushless DC Motor Motor Driver IC, 5 V 6-Pin, SOT-23
- RS Stock No.:
- 165-3402
- Mfr. Part No.:
- TC670ECHTR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€4,824.00
(exc. VAT)
€5,934.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.608 | €4,824.00 |
*price indicative
- RS Stock No.:
- 165-3402
- Mfr. Part No.:
- TC670ECHTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Maximum Collector Emitter Voltage Vceo | 5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Current | 25mA | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Series | TC670 | |
| Length | 3.1mm | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Supply Current | 150μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Maximum Collector Emitter Voltage Vceo 5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Current 25mA | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Series TC670 | ||
Length 3.1mm | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Supply Current 150μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC670 Fan Controller
Motor Controllers & Drivers, Microchip
Related links
- Microchip TC670ECHTR 5 V 6-Pin, SOT-23
- onsemi FSB50650BS AC Motor Driver IC 23-Pin, SPM5Q
- Microchip TC648BEOA SOIC
- Infineon TLE9185QXV33XUMA1 VQFN
- STMicroelectronics L6235PD 52 V 2.8 A 36-Pin, PowerSO
- Renesas Electronics RAJ306001GNP#AAN QFN
- STMicroelectronics 52 V 2.8 A 24-Pin, SOIC
- Infineon TLE4209GXUMA2 DSO
