ROHM BD6222HFP-TR, Brushed DC Motor Motor Driver IC, 18 V 2 A 7-Pin, HRP
- RS Stock No.:
- 699-6752
- Mfr. Part No.:
- BD6222HFP-TR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 10 more to save 39%
View bulk pricing optionsSubtotal (1 unit)*
€3.92
(exc. VAT)
€4.82
(inc. VAT)
In Stock
- 1,050 unit(s) ready to ship from another location
- Plus 1,360 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.92 | - |
| 10 - 19 | €2.36 | 39% |
| 20 - 49 | €2.29 | 41% |
| 50 - 249 | €2.23 | 43% |
| 250 + | €2.20 | 43% |
*price indicative
- RS Stock No.:
- 699-6752
- Mfr. Part No.:
- BD6222HFP-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 2A | |
| Maximum Collector Emitter Voltage Vceo | 18V | |
| Mount Type | Surface | |
| Package Type | HRP | |
| Output Current | 2A | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 6V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.91mm | |
| Series | BD6222HPF | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Length | 9.4mm | |
| Inverter Power Rating | 1.6W | |
| Supply Current | 2.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 2A | ||
Maximum Collector Emitter Voltage Vceo 18V | ||
Mount Type Surface | ||
Package Type HRP | ||
Output Current 2A | ||
Pin Count 7 | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 6V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.91mm | ||
Series BD6222HPF | ||
Standards/Approvals No | ||
Width 8mm | ||
Length 9.4mm | ||
Inverter Power Rating 1.6W | ||
Supply Current 2.5mA | ||
Automotive Standard No | ||
