HXPERIENCE Fluid Temperature One Probe Pack LoRa Chassis Mount 92 mm 92 mm IP55 30V Screw
- RS Stock No.:
- 218-0373
- Mfr. Part No.:
- 50-70-043
- Manufacturer:
- HXPERIENCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-0373
- Mfr. Part No.:
- 50-70-043
- Manufacturer:
- HXPERIENCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HXPERIENCE | |
| Device Type | Fluid Temperature One Probe Pack | |
| Communication Port Type | LoRa | |
| Mount Type | Chassis Mount | |
| Height | 92 mm | |
| Length | 92 mm | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 30 V | |
| Terminal Type | Screw | |
| Product Type | Sensor | |
| Series | Pulse Sens'O | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HXPERIENCE | ||
Device Type Fluid Temperature One Probe Pack | ||
Communication Port Type LoRa | ||
Mount Type Chassis Mount | ||
Height 92 mm | ||
Length 92 mm | ||
IP Rating IP55 | ||
Maximum Supply Voltage 30 V | ||
Terminal Type Screw | ||
Product Type Sensor | ||
Series Pulse Sens'O | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The daily control of the temperature of a fluid can be important. For example, it can protect comfort (water heating time) and the health and safety of the occupants, as hot water is a source of burns and serious infections in the event of contamination.
Solution
Autonomous NKE sensor for measuring the temperature of the fluid (example: furthest point on a DHW loop)
Subscription to the SMATI software solution for 12 months including : Simple visualization of the temperatures measured on all your assets, Alerts and automatic notifications.
Benefits
Compliance with any regulatory constraints and information for operators/occupants
Implementation of an adapted action programme
Management of infectious and parasitic risks
Related links
- HXPERIENCE Mechanical Ventilation (CMV) Pack LoRa Chassis Mount 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Skydome Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Electric Metering Flash Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Gaz Metering - Atex Zone 2 Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Domestic Hot Water Pack LoRa Chassis 84 mm 82 mm IP55 30V Screw
- HXPERIENCE Ambient Temperature Pack LoRa Chassis 80 mm 80 mm IP55 30V Screw
- HXPERIENCE Positive Cold Storage Pack LoRa Chassis 100 mm 100 mm IP55 30V Screw
- HXPERIENCE Negative Cold Storage Pack LoRa Chassis 100 mm 100 mm IP55 30V Screw
