HXPERIENCE Gaz Metering - Atex Zone 2 Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- RS Stock No.:
- 218-0376
- Mfr. Part No.:
- 50-70-051
- Manufacturer:
- HXPERIENCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-0376
- Mfr. Part No.:
- 50-70-051
- Manufacturer:
- HXPERIENCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HXPERIENCE | |
| Device Type | Gaz Metering - Atex Zone 2 Pack | |
| Communication Port Type | LoRa | |
| Mount Type | Chassis | |
| Height | 92 mm | |
| Length | 92 mm | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 30 V | |
| Terminal Type | Screw | |
| Product Type | Sensor | |
| Series | Pulse Sens'O | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HXPERIENCE | ||
Device Type Gaz Metering - Atex Zone 2 Pack | ||
Communication Port Type LoRa | ||
Mount Type Chassis | ||
Height 92 mm | ||
Length 92 mm | ||
IP Rating IP55 | ||
Maximum Supply Voltage 30 V | ||
Terminal Type Screw | ||
Product Type Sensor | ||
Series Pulse Sens'O | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Understand and reduce your gas consumption and make savings in a context marked by rising energy costs, normative constraints and ecological awareness.
Solution
NKE sensor to measure your consumption
Subscription to the SMATI software solution for 12 months including : Simple visualization of consumption over your entire property, Alerts and automatic notifications, Contextualisation of consumption by type of use (kWh/employee/year, kWh/pupil/year, kWh per night camping, EPHAD, leisure centre, sports facility...).
Benefits
Reduction of the gas bill. The investments made are usually amortised in a few months
Understanding of the origin of your consumption in order to take better action
Analysis and sustainability of the results of your energy action plan
Comparison of your performance with other local authorities on business indicators.
Related links
- HXPERIENCE Electric Metering Flash Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Skydome Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Electric Metering Pulse Pack LoRa Chassis 92 mm 92 mm IP68 30V Screw
- HXPERIENCE Mechanical Ventilation (CMV) Pack LoRa Chassis Mount 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Fluid Temperature One Probe Pack LoRa Chassis Mount 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Ambient Temperature Pack LoRa Chassis 80 mm 80 mm IP55 30V Screw
- HXPERIENCE Domestic Hot Water Pack LoRa Chassis 84 mm 82 mm IP55 30V Screw
- HXPERIENCE Negative Cold Storage Pack LoRa Chassis 100 mm 100 mm IP55 30V Screw
