HXPERIENCE Skydome Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- RS Stock No.:
- 218-0381
- Mfr. Part No.:
- 50-70-143
- Manufacturer:
- HXPERIENCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-0381
- Mfr. Part No.:
- 50-70-143
- Manufacturer:
- HXPERIENCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HXPERIENCE | |
| Device Type | Skydome Pack | |
| Communication Port Type | LoRa | |
| Mount Type | Chassis | |
| Height | 92 mm | |
| Length | 92 mm | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 30 V | |
| Terminal Type | Screw | |
| Product Type | Sensor | |
| Series | Pulse Sens'O | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HXPERIENCE | ||
Device Type Skydome Pack | ||
Communication Port Type LoRa | ||
Mount Type Chassis | ||
Height 92 mm | ||
Length 92 mm | ||
IP Rating IP55 | ||
Maximum Supply Voltage 30 V | ||
Terminal Type Screw | ||
Product Type Sensor | ||
Series Pulse Sens'O | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Smoke extraction hatches are a fundamental element in the safety of a building. They allow the evacuation of smoke and toxic gases in the event of a fire, but also of people and the intervention of rescue teams. Their maintenance is therefore important, especially as they can be an entry point for potential intruders when they are not secured.
Solution
Monitor the proper functioning of your smoke extraction hatches with Smati
Autonomous NKE sensor for opening detection
SMATI software solution subscription for 12 months including : Simple visualization of opening/closing and degree of skydome opening, Automatic alerts and notifications.
Benefits
Alert in case of malfunction of a smoke extraction hatch
Securing your buildings.
Avoid unforeseen events during a fire and during possible evacuations
Related links
- HXPERIENCE Electric Metering Flash Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Gaz Metering - Atex Zone 2 Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Mechanical Ventilation (CMV) Pack LoRa Chassis Mount 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Fluid Temperature One Probe Pack LoRa Chassis Mount 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Electric Metering Pulse Pack LoRa Chassis 92 mm 92 mm IP68 30V Screw
- HXPERIENCE Domestic Hot Water Pack LoRa Chassis 84 mm 82 mm IP55 30V Screw
- HXPERIENCE Ambient Temperature Pack LoRa Chassis 80 mm 80 mm IP55 30V Screw
- HXPERIENCE Negative Cold Storage Pack LoRa Chassis 100 mm 100 mm IP55 30V Screw
