HXPERIENCE Electric Metering Flash Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- RS Stock No.:
- 218-0378
- Mfr. Part No.:
- 50-70-071
- Manufacturer:
- HXPERIENCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-0378
- Mfr. Part No.:
- 50-70-071
- Manufacturer:
- HXPERIENCE
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
| Brand | HXPERIENCE | |
| Device Type | Electric Metering Flash Pack | |
| Communication Port Type | LoRa | |
| Mount Type | Chassis | |
| Height | 92 mm | |
| Length | 92 mm | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 30 V | |
| Terminal Type | Screw | |
| Product Type | Sensor | |
| Series | Pulse Sens'O | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HXPERIENCE | ||
Device Type Electric Metering Flash Pack | ||
Communication Port Type LoRa | ||
Mount Type Chassis | ||
Height 92 mm | ||
Length 92 mm | ||
IP Rating IP55 | ||
Maximum Supply Voltage 30 V | ||
Terminal Type Screw | ||
Product Type Sensor | ||
Series Pulse Sens'O | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Electricity consumption is a point of improvement for many managers and users who are often unaware of the sources of overconsumption and are poorly informed. By monitoring it with the Smati solution from HXPERIENCE, you can reduce your electricity consumption in a sustainable way.
Solution
Stand-alone NKE sensor to measure your consumption
Subscription to the SMATI software solution for 12 months including : Simple visualization of the consumptions on all your assets, Alerts and automatic notifications, Contextualisation of the consumptions by type of use (kWh/employment/year, kWh/student/year, kWh per night camping, EPHAD, leisure centre, sports facility...).
Benefits
Reduction of the electricity bill through savings. The investments made are usually amortised in a few months.
Analysis and sustainability of the results of your energy action plan.
Understanding of the origin of your consumption in order to take better action.
Comparison of your performance with other local authorities on business indicators.
Related links
- HXPERIENCE Gaz Metering - Atex Zone 2 Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Electric Metering Pulse Pack LoRa Chassis 92 mm 92 mm IP68 30V Screw
- HXPERIENCE Skydome Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Mechanical Ventilation (CMV) Pack LoRa Chassis Mount 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Fluid Temperature One Probe Pack LoRa Chassis Mount 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Domestic Hot Water Pack LoRa Chassis 84 mm 82 mm IP55 30V Screw
- HXPERIENCE Ambient Temperature Pack LoRa Chassis 80 mm 80 mm IP55 30V Screw
- HXPERIENCE Negative Cold Storage Pack LoRa Chassis 100 mm 100 mm IP55 30V Screw