HXPERIENCE Mechanical Ventilation (CMV) Pack LoRa Chassis Mount 92 mm 92 mm IP55 30V Screw
- RS Stock No.:
- 218-0379
- Mfr. Part No.:
- 50-70-101
- Manufacturer:
- HXPERIENCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-0379
- Mfr. Part No.:
- 50-70-101
- Manufacturer:
- HXPERIENCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HXPERIENCE | |
| Device Type | Mechanical Ventilation (CMV) Pack | |
| Communication Port Type | LoRa | |
| Mount Type | Chassis Mount | |
| Height | 92 mm | |
| Length | 92 mm | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 30 V | |
| Terminal Type | Screw | |
| Product Type | Sensor | |
| Series | Pulse Sens'O | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HXPERIENCE | ||
Device Type Mechanical Ventilation (CMV) Pack | ||
Communication Port Type LoRa | ||
Mount Type Chassis Mount | ||
Height 92 mm | ||
Length 92 mm | ||
IP Rating IP55 | ||
Maximum Supply Voltage 30 V | ||
Terminal Type Screw | ||
Product Type Sensor | ||
Series Pulse Sens'O | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The air we breathe can be 5 to 10 times more polluted indoors than outdoors and can cause health problems: headaches, fatigue, eye, nose, throat and skin irritation, dizziness, allergies, asthma, etc. In addition, poor ventilation can lead to building deterioration (damp, mould, etc.), acoustic discomfort (ventilation noise) and excessive energy consumption.
Solution
Autonomous NKE sensor for measuring the pressure in the CMV box
Subscription to the SMATI software solution for 12 months including : Visualisation of the pressure readings (min, avg, max) on all your property equipped with the pack, Advanced alerts and automatic notifications.
Benefits
Alert in case of malfunction of an air handling unit
Ensure air renewal
ROI: The average cost of a repair due to humidity is between €3,000 and €5,000.
Related links
- HXPERIENCE Fluid Temperature One Probe Pack LoRa Chassis Mount 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Skydome Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Electric Metering Flash Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Gaz Metering - Atex Zone 2 Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Domestic Hot Water Pack LoRa Chassis 84 mm 82 mm IP55 30V Screw
- HXPERIENCE Ambient Temperature Pack LoRa Chassis 80 mm 80 mm IP55 30V Screw
- HXPERIENCE Negative Cold Storage Pack LoRa Chassis 100 mm 100 mm IP55 30V Screw
- HXPERIENCE Positive Cold Storage Pack LoRa Chassis 100 mm 100 mm IP55 30V Screw
