Loctite 7063 Multi-Purpose Cleaning Spray 400 ml Aerosol
- RS Stock No.:
- 313-8647
- Mfr. Part No.:
- 458648
- Manufacturer:
- Loctite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.20
(exc. VAT)
€32.23
(inc. VAT)
In Stock
- 31 unit(s) ready to ship
- Plus 471 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €26.20 |
| 6 - 14 | €25.13 |
| 15 + | €24.63 |
*price indicative
- RS Stock No.:
- 313-8647
- Mfr. Part No.:
- 458648
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Multi-Purpose Cleaning Spray | |
| Trade Name | 7063 | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Multi Purpose, Degreasing | |
| Food Safe | No | |
| Base Material | Solvent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Multi-Purpose Cleaning Spray | ||
Trade Name 7063 | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Multi Purpose, Degreasing | ||
Food Safe No | ||
Base Material Solvent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
Loctite® 7063, Fast Evaporating Cleaner
A fast evaporating hydrocarbon based cleaner for the removal of soils prior to bonding, cleaning of precision components, general degreasing and cleaning prior to painting.
Very fast evaporation
Leaves no residue
Effectively removes most surface contaminants
Warning
Flammable, do not apply to live electrical equipment or other sources of ignition.
Related links
- RS PRO RS PRO Multi-Purpose Cleaning Spray 400 ml Aerosol
- Loctite 7063 Parts Cleaner 400 ml Aerosol
- Rocol Food Safe Multi-Purpose Cleaning Spray 300 ml Aerosol
- Loctite 7061 Surface Cleaner 400 ml Aerosol
- Loctite 7070 Adhesive Cleaner 400 ml Aerosol
- MG Chemicals Spray 400 ml Aerosol
- Rocol 400 ml Purol Spray Grease Oil and Aerosol Multi-Purpose Oil for Food and Industrial Applications
- Ambro Sol M201 Spray 400 ml Aerosol
