Keysight Technologies Case for Use with Digital Multimeter
- RS Stock No.:
- 267-5546
- Distrelec Article No.:
- 176-09-447
- Mfr. Part No.:
- U1172A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€257.00
(exc. VAT)
€316.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.00 |
*price indicative
- RS Stock No.:
- 267-5546
- Distrelec Article No.:
- 176-09-447
- Mfr. Part No.:
- U1172A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Case | |
| Product Type | Multimeter Case | |
| For Use With | Digital Multimeter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Case | ||
Product Type Multimeter Case | ||
For Use With Digital Multimeter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Keysight Technologies transit case (aluminium-clad), the robust casing to transport your DMM and accessories.
Aluminium-clad, black panel construction
Dimension are 18 inches (H) x 13 inches (W) x 6 inches (D)
Weight is equal to 4 kg
Note
Manufacturers Warranty
Related links
- Keysight Technologies Accessory Pouch for Use with Digital Multimeter
- Keysight Technologies DC/AC Current Probe for Use with Digital Multimeter
- Keysight Technologies Mounting Strap for Use with Digital Multimeter
- Keysight Technologies Test Lead for Use with Digital Multimeter
- Keysight Technologies Calibration Short for Use with Digital Multimeter
- Keysight Technologies AC Power Adapter with Power Cord for Use with Digital Multimeter
- Keysight Technologies Case for Use with InfiniiVision HD3
- Keysight Technologies U1591A Soft Carrying Case Travel Case, For Use With Digital Oscilloscope
