Sefram 720X Handheld Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac, UKAS Calibrated
- RS Stock No.:
- 219-3218
- Mfr. Part No.:
- SEFRAM7202
- Manufacturer:
- Sefram
- RS Stock No.:
- 219-3218
- Mfr. Part No.:
- SEFRAM7202
- Manufacturer:
- Sefram
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Resistance Resolution | 10Ω | |
| Display Type | Digital | |
| Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 40mΩ | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±1 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 3 Digits | |
| AC Current Accuracy | 1.5 % rdg + 5 Digits | |
| AC Current Resolution | 1mA ac | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Current Resolution | 1A ac | |
| DC Voltage Resolution | 0.1 mV → 0.1V dc | |
| Maximum Frequency | 50kHz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±0.5 % rdg + 2 Digits | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 300h | |
| Maximum Operating Temperature | 40°C | |
| Series | 720X | |
| Standards/Approvals | No | |
| Weight | 320g | |
| Safety Category Level | CAT III | |
| Calibrated | UKAS | |
| Battery Type | AAA | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Resistance Resolution 10Ω | ||
Display Type Digital | ||
Functions Measured AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance | ||
Maximum AC Current Measurement 10A ac | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 40mΩ | ||
True RMS Yes | ||
AC Voltage Accuracy ±1 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 3 Digits | ||
AC Current Accuracy 1.5 % rdg + 5 Digits | ||
AC Current Resolution 1mA ac | ||
AC Voltage Resolution 0.1mV ac | ||
DC Current Resolution 1A ac | ||
DC Voltage Resolution 0.1 mV → 0.1V dc | ||
Maximum Frequency 50kHz | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±0.5 % rdg + 2 Digits | ||
Minimum Operating Temperature 0°C | ||
Battery Life 300h | ||
Maximum Operating Temperature 40°C | ||
Series 720X | ||
Standards/Approvals No | ||
Weight 320g | ||
Safety Category Level CAT III | ||
Calibrated UKAS | ||
Battery Type AAA | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- TW
Related links
- Sefram 720X Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Sefram 720X Handheld Multimeter True RMS 10 A dc, 600 V ac
- Sefram 7204 720X Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Sefram 7204 720X Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Sefram 7204 720X Handheld Multimeter True RMS 10 A dc, 600 V ac
- Sefram 7334 Handheld Multimeter True RMS 10 A UKAS Calibrated
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, UKAS Calibrated
- Sefram SEFRAM 722X Handheld Multimeter True RMS 10 A dc UKAS Calibrated
