Sefram Handheld Multimeter True RMS, 1000 V ac, UKAS Calibrated
- RS Stock No.:
- 219-3187
- Mfr. Part No.:
- SEFRAM7352B
- Manufacturer:
- Sefram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-3187
- Mfr. Part No.:
- SEFRAM7352B
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 1000V ac | |
| Maximum DC Voltage Measurement | 1000V dc | |
| True RMS | Yes | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 465g | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 100V, 600V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 1000V ac | ||
Maximum DC Voltage Measurement 1000V dc | ||
True RMS Yes | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 465g | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 100V, 600V | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- TW
The Sefram TRMS AC+DC digital multimeter. The SEFRAM 7352B multimeter integrates a datalogger allowing the recording of 40,000 values, being able to configure the measurement rate. This function will be very useful for monitoring parameters.
Basic accuracy of 0.03%
Low impedance voltage measurement (LoZ)
Current measurement up to 10A
Resistance measurement up to 40 Moms
Continuity test with buzzer
Related links
- Sefram Handheld Multimeter True RMS RSCAL Calibrated
- Sefram Handheld Multimeter True RMS, 1000 V ac
- Sefram 7334 Handheld Multimeter True RMS 10 A UKAS Calibrated
- Sefram 7334 Handheld Multimeter True RMS 10 A, 1000 V ac
- Sefram 720X Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Sefram 7204 720X Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Metrix Handheld Multimeter True RMS UKAS Calibrated
- Megger Handheld Multimeter True RMS UKAS Calibrated
