Amprobe Handheld Multimeter, 1000 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€312.00

(exc. VAT)

€383.76

(inc. VAT)

Calibration Options:

Each

€273.00

(exc. VAT)

€335.79

(inc. VAT)

RS Stock No.:
794-3106
Mfr. Part No.:
AM-540-EUR
Manufacturer:
Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Amprobe

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Maximum DC Voltage Measurement

1000V dc

Maximum AC Voltage Measurement

1000V ac

Maximum Resistance Measurement

60MΩ

True RMS

No

DC Current Accuracy

±1% + 2 Digits

AC Voltage Accuracy

±1 % rdg + 3 Digits

AC Current Accuracy

±1.2 % rdg + 2 Digits

DC Voltage Accuracy

±0.8 % rdg + 1 Digits

Maximum Frequency

1kHz

Maximum Operating Temperature

1000°C

Width

90mm

Weight

354g

Length

182mm

Height

45mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV, 600kV

RoHS Status: Exempt

COO (Country of Origin):
CN

Amprobe AM-540 Advanced HVAC Multimeter


The AM-540 Advanced HVAC Multimeter is specifically designed for the more demanding HVAC applications. The AM-540 measures a complete range of electrical parameters and key functions such as dual thermocouples for taking differential temperature measurements, low pass filter to take accurate measurements on variable frequency drives and capacitance to check motor startup capacitors. It also features microamps for flame sensor troubleshooting and a complete range of electrical parameters. With built-in flashlight and VolTect ™ non-contact voltage detection, the AM-540 is the choice multimeter for a professional HVAC technician.

Features and Benefits


• AC/DC Voltage up to 1000V, AC/DC current, resistance, frequency, capacitance, temperature, duty cycle;• CAT IV 600V, CAT III 1000V;• Dual thermocouple to take simultaneous temperature readings on low and high side of an HVAC system;• Low pass filter for variable frequency drives;• VolTect Plus™ Non-contact voltage detection;• Audible continuity;• Diode test;• Dual reading backlit LCD display with analog bar graph;• Data hold;• Max/min memory;• Peak hold (crest);• Relative zero mode;• Built in work light;• Built in test leads storage and “third hand test lead holder;• Warning against improper test leads connection;• Auto and manual ranging;• Auto power off and low battery warning

Amprobe


Standards

CAT IV 600V, CAT III 1000V

Supplied with

• 1 x 9V (6F22) battery installed
• Test leads
• 2 x Type-K probe
• Temperature adaptor
• Velcro strap
• Carrying case
• Users manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy