DG9411DL-T1-E3 Vishay, Analogue Switch Single SPDT, 2.25 → 5.5 V, 6-Pin SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
814-8939P
Mfr. Part No.:
DG9411DL-T1-E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy