Virax 1-Piece Reducer Adapter Adapter for use with Phenix III
- RS Stock No.:
- 886-185
- Mfr. Part No.:
- 137553
- Manufacturer:
- Virax
Subtotal (1 unit)*
€134.57
(exc. VAT)
€165.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.57 |
*price indicative
- RS Stock No.:
- 886-185
- Mfr. Part No.:
- 137553
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Adapter | |
| Sub Type | Reducer Adapter | |
| For Use With | Phenix III | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Adapter | ||
Sub Type Reducer Adapter | ||
For Use With Phenix III | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax reducer for octagonal heads allows seamless transitions between different pipe sizes. It designed specifically for use with specified threading machines, ensuring optimal functionality and performance in your projects.
Offers a transition capability from 1/8 inch to 1.1/4 inch sizes
Compatible with Phenix III for enhanced threading versatility
Lightweight design at 1.400 kg for easy handling
Durable construction to withstand regular use in professional environments
Related links
- Virax 1-Piece Reducer Adapter Adapter for use with Phenix IV
- Virax 1-Piece Pipe Vice Vice for use with Phenix IV
- Virax Vice Jaw Insert for use with Phenix III
- Virax 1-Piece Adapter Multitool Accessory for use with Recti 9
- Virax 1-Piece Groover Drive Roller for use with GR2-12
- Virax 1-Piece Tool Holder for use with Groover GR2-12
- Virax 1-Piece Accessory Stand for use with 2 Inch and 4 Inch Threading Machine
- Virax 1-Piece Plastic Case
